Part Details for 0887283402 by Molex
Overview of 0887283402 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0887283402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0887283402
|
Avnet Americas | Cable Assembly USB 2.08m 28AWG 4 POS USB M Bag - Bulk (Alt: 0887283402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
RFQ | |
DISTI #
0887283402
|
Avnet Americas | Cable Assembly USB 2.08m 28AWG 4 POS USB M Bag - Bulk (Alt: 0887283402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
RFQ |
Part Details for 0887283402
0887283402 CAD Models
0887283402 Part Data Attributes
|
0887283402
Molex
Buy Now
Datasheet
|
Compare Parts:
0887283402
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
Alternate Parts for 0887283402
This table gives cross-reference parts and alternative options found for 0887283402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0887283402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK670-OE-R | Telecom and Datacom Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT | ASSMANN WSW components GmbH | 0887283402 vs AK670-OE-R |
A-USBPA-R | Telecom and Datacom Connector, 4 Contact(s), Male, ROHS COMPLIANT | ASSMANN WSW components GmbH | 0887283402 vs A-USBPA-R |