Part Details for 0887329100 by Molex
Overview of 0887329100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0887329100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16778-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 4.33' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1417 In Stock |
|
$1.6561 / $2.8600 | Buy Now |
DISTI #
0887329100
|
Avnet Americas | Cable Assembly Data 1.32m 4 POS USB to 4 POS USB M-M Bag - Bulk (Alt: 0887329100) RoHS: Compliant Min Qty: 5120 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |
Part Details for 0887329100
0887329100 CAD Models
0887329100 Part Data Attributes
|
0887329100
Molex
Buy Now
Datasheet
|
Compare Parts:
0887329100
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE |