Part Details for 0887418700 by Molex
Overview of 0887418700 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0887418700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0887418700
|
Avnet Americas | Conn MicroCross-VGA Adapter PL/RCP 15/24 POS ST 1 Port Bag - Bulk (Alt: 0887418700) Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for 0887418700
0887418700 CAD Models
0887418700 Part Data Attributes
|
0887418700
Molex
Buy Now
Datasheet
|
Compare Parts:
0887418700
Molex
Rectangular Connector Adapter, 29 Contacts(Side1), 29 Contacts(Side2), Board Mount, Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 29 | |
Number of Contacts:Side 2 | 29 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |