Part Details for 088A by Essentra Components
Overview of 088A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 088A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-088A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 82.2 - 9 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
251 In Stock |
|
$0.5722 / $0.9800 | Buy Now |
DISTI #
144-088A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 296 |
|
$0.4630 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.3930 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 82.2 - 90.8 mm (3.236 - 3.575 in) - in)side Diameter Range 80.2 - 88.7 mm (3.156 - 3.492 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.3917 / $0.5008 | Buy Now |
DISTI #
RIC088A
|
DB Roberts | 0 |
|
RFQ |