Part Details for 08910 by Simpson Electric
Overview of 08910 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10022089-101 | Amphenol Communications Solutions | Right Angle Female HSG Hybrid 12mm Press Peg |
Price & Stock for 08910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B6831
|
Newark | 125A-- 0-25 Dcv 2.5 Ul Rnd |Simpson 08910 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.1900 | Buy Now |
DISTI #
529-08910
|
Mouser Electronics | Analog Panel Meters 125 0-25 DCV 2.5' RoHS: Not Compliant | 0 |
|
$122.1600 / $138.1900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$122.0400 / $125.7700 | Buy Now |