Part Details for 0891002.H by Littelfuse Inc
Overview of 0891002.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0891002.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5690
|
Newark | Fuse - Lp Mini 58Vdc Ag 2A 100-Pc/ Box Rohs Compliant: Yes |Littelfuse 0891002.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.5710 | Buy Now |
DISTI #
0891002.H-ND
|
DigiKey | FUSE AUTOMOTIVE 2A 58VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
699 In Stock |
|
$0.3551 / $0.8300 | Buy Now |
DISTI #
576-0891002.H
|
Mouser Electronics | Automotive Fuses Lo Prof MINI 58V 2A Silver RoHS: Compliant | 516 |
|
$0.3580 / $0.9100 | Buy Now |
|
Future Electronics | Fuse Blade 2A Socket 10.9 X 3.8 X 8.4mm Automotive RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3650 / $0.4250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2077 / $0.3157 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 2A 58VDC BLADE MINI | 0 |
|
$0.7470 / $0.8590 | RFQ |
Part Details for 0891002.H
0891002.H CAD Models
0891002.H Part Data Attributes:
|
0891002.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0891002.H
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0891002.H
This table gives cross-reference parts and alternative options found for 0891002.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0891002.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0891002.NXS | Electric Fuse, | Littelfuse Inc | 0891002.H vs 0891002.NXS |