Part Details for 089107.5NXS by Littelfuse Inc
Overview of 089107.5NXS by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 089107.5NXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5509
|
Newark | Fuse - Lp Mini 58Vdc 10.0Mmblade Ag 7.5A/ Bulk Rohs Compliant: Yes |Littelfuse 089107.5NXS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
F4994-ND
|
DigiKey | FUSE AUTO 7.5A 58VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2956 In Stock |
|
$0.1925 / $0.4700 | Buy Now |
DISTI #
576-089107.5NXS
|
Mouser Electronics | Automotive Fuses LP MINI 58V SILVER 7.5A RoHS: Compliant | 6776 |
|
$0.2020 / $0.5200 | Buy Now |
DISTI #
V99:2348_06410917
|
Arrow Electronics | Fuse Blade 7.5A 58V Holder Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2213 | Americas - 187 |
|
$0.1877 / $0.5012 | Buy Now |
DISTI #
V79:2366_26349604
|
Arrow Electronics | Fuse Blade 7.5A 58V Holder Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 29 |
|
$0.1831 / $0.4414 | Buy Now |
DISTI #
V36:1790_06410917
|
Arrow Electronics | Fuse Blade 7.5A 58V Holder Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2237 | Americas - 25 |
|
$0.1887 / $0.5085 | Buy Now |
|
Future Electronics | Auto Fuse - LP Mini 58VDC 7.5A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1900 / $0.2050 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1187 / $0.1804 | Buy Now | |
DISTI #
76843665
|
Verical | Fuse Blade 7.5A 58V Holder Flat 10.9 X 3.8 X 8.4mm Polyamide 66 Min Qty: 42 Package Multiple: 1 Date Code: 2213 | Americas - 187 |
|
$0.1877 / $0.4624 | Buy Now |
DISTI #
089107.5NXS
|
TTI | Automotive Fuses LP MINI 58V SILVER 7.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.1820 / $0.2050 | Buy Now |
Part Details for 089107.5NXS
089107.5NXS CAD Models
089107.5NXS Part Data Attributes:
|
089107.5NXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
089107.5NXS
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 53 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 089107.5NXS
This table gives cross-reference parts and alternative options found for 089107.5NXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 089107.5NXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
089107.5U | Electric Fuse, | Littelfuse Inc | 089107.5NXS vs 089107.5U |