There are no models available for this part yet.
Overview of 08913440 by Aptiv PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 08913440 by Aptiv PLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
829-08913440
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMPER RoHS: Compliant | 35 |
|
$177.4100 / $200.0000 | Buy Now | |
DISTI #
08913440
|
TTI | Crimpers / Crimping Tools HAND CRIMPER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$157.1400 | Buy Now | |
DISTI #
8913440
|
TME | Tool: for crimping, 20AWG÷14AWG Min Qty: 1 | 1 |
|
$215.4700 | Buy Now |