Part Details for 0891900.NXWS by Littelfuse Inc
Overview of 0891900.NXWS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0891900.NXWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8607
|
Newark | Shunt - Lp Mini 58Vdc 10.9Mm Blade Ag/ Bulk |Littelfuse 0891900.NXWS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 | Buy Now |
DISTI #
0891900.NXWS-ND
|
DigiKey | SHUNT LP MINI 58V WIDE BLADE AG Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2130 | Buy Now |
DISTI #
576-0891900.NXWS
|
Mouser Electronics | Automotive Fuses 58V Shunt LP MINI Ag Wide Blade RoHS: Compliant | 0 |
|
$0.1980 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.2030 | Buy Now |
|
Ozdisan Elektronik | SHUNT LP MINI 58V WIDE BLADE AG | 0 |
|
$0.4098 / $0.4713 | RFQ |
Part Details for 0891900.NXWS
0891900.NXWS CAD Models
0891900.NXWS Part Data Attributes:
|
0891900.NXWS
Littelfuse Inc
Buy Now
|
Compare Parts:
0891900.NXWS
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |