Part Details for 0895-2C1R-GK by Bel Fuse
Overview of 0895-2C1R-GK by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0895AGAA-GAM-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
AMB0482C1RJ | Renesas Electronics Corporation | Advanced Memory Buffer for FB-DIMM Modules | |
AMB0482C1RJ8 | Renesas Electronics Corporation | Advanced Memory Buffer for FB-DIMM Modules |
Price & Stock for 0895-2C1R-GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7201
|
Newark | Rj45 Connector, Jack, 8P8C, 2Port, Cat5E, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Bel Magnetic Solutions 0895-2C1R-GK RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $16.5400 | Buy Now |
DISTI #
380-1496-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 30 Weeks Container: Tray |
350 In Stock |
|
$10.4625 / $21.4100 | Buy Now |
DISTI #
0895-2C1R-GK
|
Avnet Americas | Conn RJ45 RCP 16 POS Solder RA Through Hole 32 Terminal 2 Port Tray - Trays (Alt: 0895-2C1R-GK) RoHS: Compliant Min Qty: 162 Package Multiple: 18 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$10.3788 / $12.9735 | Buy Now |
DISTI #
BMS0895-2C1R-GK
|
Heilind Electronics | RJ46 2x1 1GBase-T 30W PoE ICM w/ LEDs | Americas - 75 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $21.5000 | Buy Now |
DISTI #
BMS0895-2C1R-GK
|
Interstate Connecting Components | RJ46 2x1 1GBase-T 30W PoE ICM w/ LEDs | 25 |
|
$13.9500 / $17.8086 | Buy Now |
DISTI #
0895-2C1R-GK
|
Avnet Abacus | (Alt: 0895-2C1R-GK) RoHS: Compliant Min Qty: 162 Package Multiple: 18 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0895-2C1R-GK
|
Avnet Asia | Conn RJ45 RCP 16 POS Solder RA Through Hole 32 Terminal 2 Port Tray (Alt: 0895-2C1R-GK) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0895-2C1R-GK
0895-2C1R-GK CAD Models
0895-2C1R-GK Part Data Attributes
|
0895-2C1R-GK
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0895-2C1R-GK
Bel Fuse
Telecom and Datacom Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 1.004 inch | |
Body Depth | 1.51 inch | |
Body Length | 0.676 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 2250VDC V | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE; POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL; UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |