Part Details for 0895020.Z by Littelfuse Inc
Overview of 0895020.Z by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0895020.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4790
|
Newark | Automotive Fuse, 20A, 58Vdc, Blow Characteristic:-, Fuse Current:20A, Voltage Rating Vdc:58V, Product Range:Low Profile Jcase Series Rohs Compliant: Yes |Littelfuse 0895020.Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1987 |
|
$0.9700 / $2.2200 | Buy Now |
DISTI #
F4995-ND
|
DigiKey | FUSE AUTO 20A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1815 In Stock |
|
$0.9900 / $2.2700 | Buy Now |
DISTI #
576-0895020.Z
|
Mouser Electronics | Automotive Fuses 20A Low Profile RoHS: Compliant | 4160 |
|
$1.0100 / $2.1700 | Buy Now |
|
Future Electronics | Fuse - LP JCase 58VDC, 20A 2000 pc RoHS: Not Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.8580 | Buy Now |
DISTI #
0895020.Z
|
TTI | Automotive Fuses 20A Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTOMOTIVE 20A 58V AUTO LNK | 0 |
|
$2.1580 / $2.3738 | RFQ |
DISTI #
46300
|
Waytek, Inc. | 20 Amp Low Profile JCase Fuse 58V Blue Cartridge Style Min Qty: 1 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 2766 |
|
$1.2913 / $1.9906 | Buy Now |
Part Details for 0895020.Z
0895020.Z CAD Models
0895020.Z Part Data Attributes
|
0895020.Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0895020.Z
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 14.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 400 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO; SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
Alternate Parts for 0895020.Z
This table gives cross-reference parts and alternative options found for 0895020.Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0895020.Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0997020WXN | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 0997020WXN |
0891020.H | Electric Fuse, | Littelfuse Inc | 0895020.Z vs 0891020.H |
0895020.U | Electric Fuse, | Littelfuse Inc | 0895020.Z vs 0895020.U |
0895020Z | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 0895020Z |
0891020.U | Electric Fuse | Littelfuse Inc | 0895020.Z vs 0891020.U |
0891020H | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 0891020H |
997020 | Electric Fuse, Fast Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 997020 |
0895020TXN | Electric Fuse, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 0895020TXN |
999020 | Electric Fuse, Slow Blow, 20A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 999020 |
0891020.NXWS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 0895020.Z vs 0891020.NXWS |