-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 895.5MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0896BM15A0032E by Johanson Technology Inc is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AC3799
|
Newark | Rf Matched Baluns, 805, 863-928Mhz, 1 Max.w, 1.5 Typ., Ag/Pt (Rohs), , 7" Reel Paper Tape |Johanson Technology 0896BM15A0032E RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0896BM15A0032E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
0896BM15A0032E
Johanson Technology Inc
Ceramic BPF, 1 Section(s) Min, 1 Section(s) Max, 895.5MHz,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Average Input Power | 1 W | |
| Center or Cutoff Frequency (fo/fc) | 895.5 Mhz | |
| Filter Type | Ceramic Bpf | |
| Height | 0.7 Mm | |
| Input/Output Impedance | 50 Ohm | |
| Insertion Loss-Max | 1.7 Db | |
| Length | 2 Mm | |
| Mounting Type | Surface Mount | |
| Number of Sections-Max | 1 | |
| Number of Sections-Min | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr | |
| Width | 1.25 Mm |
The recommended land pattern for the 0896BM15A0032E can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
To prevent moisture-related issues, it is recommended to follow the IPC/JEDEC J-STD-033 standard for handling and storage of moisture-sensitive devices. Baking the components before assembly and using a nitrogen-filled packaging can also help minimize moisture absorption.
The maximum reflow temperature for the 0896BM15A0032E is 260°C, as specified in the datasheet. However, it is recommended to follow the recommended reflow profile provided by Johanson Technology Inc. to ensure optimal performance and reliability.
The 0896BM15A0032E is designed to meet the requirements of various industries, including automotive and aerospace. However, it is recommended to perform additional testing and validation to ensure the component's performance and reliability in high-vibration environments.
The 0896BM15A0032E is not specifically designed for radiation-hardened applications. However, Johanson Technology Inc. can provide additional information and testing data upon request for customers who require radiation-tolerant components.