Part Details for 089C by Essentra Components
Overview of 089C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
8N3SV75KC-0089CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3SV75KC-0089CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 089C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-089C-ND
|
DigiKey | TAPERED CAP - OD RANGE: 88 - 91. Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
256 In Stock |
|
$0.6038 / $1.1500 | Buy Now |
DISTI #
144-089C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.4430 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks | 0 |
|
$0.4740 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 88 - 91.4 mm (3.465 - 3.600 in) - in)side Diameter Range 86.5 - 93.3 mm (3.405 - 3.673 in) - 20.6 mm (0.812 in) RoHS: Compliant | 0 |
|
$0.4651 / $0.5648 | Buy Now |