Part Details for 089HM.01600.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 089HM.01600.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW7016-00-SO32 | Renesas Electronics Corporation | 6-Channel LED Driver with Integrated Boost Converter for LCD Panel Backlighting | |
54112-110401600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
51702-10801600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header. |
Price & Stock for 089HM.01600.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8646
|
Newark | Power Line Filter, 1-Phase, 16A, 300Vac, Filter Applications:Medical, Voltage Rating:300Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block, Product Range:089Hm Series Rohs Compliant: Yes |Astrodyne Tdi 089HM.01600.00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $29.5100 | Buy Now |