Part Details for 08B1-1X1T-06-F by Bel Fuse
Overview of 08B1-1X1T-06-F by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-08B1-3310-156.250000 | SiTime | SIT9375AI-08B1-3310-156.250000 | |
DS1608B-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608B-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 08B1-1X1T-06-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7168
|
Newark | Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 08B1-1X1T-06-F RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.4400 | Buy Now |
DISTI #
507-1448-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5617 In Stock |
|
$2.5250 / $4.2200 | Buy Now |
DISTI #
08B1-1X1T-06-F
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Trays (Alt: 08B1-1X1T-06-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 19 |
|
$1.7908 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 6 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray RoHS: Compliant |
300 In Stock |
|
$2.4300 / $3.6000 | Buy Now |
DISTI #
62827972
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Min Qty: 15 Package Multiple: 5 Date Code: 2220 | Americas - 300 |
|
$3.1980 / $4.6800 | Buy Now |
DISTI #
80949806
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 250 |
|
$2.5200 / $3.5650 | Buy Now |
DISTI #
73513295
|
Verical | Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 5 |
|
$2.5200 / $3.5650 | Buy Now |
DISTI #
08B1-1X1T-06-F
|
TME | Connector: RJ45, socket, PIN: 8, shielded, Layout: 8p8c, THT, angled Min Qty: 1 | 51 |
|
$4.8800 / $6.9000 | Buy Now |
DISTI #
08B1-1X1T-06-F
|
Avnet Abacus | CONN MAGJACK 1PORT 100 BASE-T (Alt: 08B1-1X1T-06-F) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
08B1-1X1T-06-F
|
Avnet Asia | CONN MAGJACK 1PORT 100 BASE-T (Alt: 08B1-1X1T-06-F) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 08B1-1X1T-06-F
08B1-1X1T-06-F CAD Models
08B1-1X1T-06-F Part Data Attributes
|
08B1-1X1T-06-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
08B1-1X1T-06-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | INBUILT TRANSFORMER, SHIELDED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.531 inch | |
Body Depth | 1.005 inch | |
Body Length | 0.642 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 08B1-1X1T-06-F
This table gives cross-reference parts and alternative options found for 08B1-1X1T-06-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08B1-1X1T-06-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0811-1X1T-06 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Bel Fuse | 08B1-1X1T-06-F vs 0811-1X1T-06 |