Part Details for 08CH-A-02-IDC by Adam Technologies Inc
Overview of 08CH-A-02-IDC by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08CH-A-02-IDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-08CH-A-02-IDC-ND
|
DigiKey | WIRE TO BOARD CRIMP HOUSING 2P 0 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1732 In Stock |
|
$0.3333 / $0.5300 | Buy Now |
DISTI #
737-08CH-A-02-IDC
|
Mouser Electronics | Headers & Wire Housings WIRE TO BOARD CRIMP HOUSING 2P 0 RoHS: Compliant | 0 |
|
$0.3120 / $0.5000 | Order Now |
|
Onlinecomponents.com | Wire to Board Crimp Housing 2Pos - Bag RoHS: Compliant | 0 |
|
$0.2500 / $0.7790 | Buy Now |
Part Details for 08CH-A-02-IDC
08CH-A-02-IDC CAD Models
08CH-A-02-IDC Part Data Attributes:
|
08CH-A-02-IDC
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
08CH-A-02-IDC
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.065 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.094 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 08CH-A-02-IDC
This table gives cross-reference parts and alternative options found for 08CH-A-02-IDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08CH-A-02-IDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1502RH-02W-L | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking | Ratioplast Electronics | 08CH-A-02-IDC vs 1502RH-02W-L |
EWC25DKXN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 08CH-A-02-IDC vs EWC25DKXN |
EWC25DKYN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 08CH-A-02-IDC vs EWC25DKYN |
ZH-H-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Wire Terminal, Plug | Morethanall Co Ltd | 08CH-A-02-IDC vs ZH-H-02 |
425-1-002-X-KS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 08CH-A-02-IDC vs 425-1-002-X-KS0 |
LS2-110-02-F-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 08CH-A-02-IDC vs LS2-110-02-F-D-TR |
EWC25DKWN | Card Edge Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 08CH-A-02-IDC vs EWC25DKWN |
LS2-110-02-L-D-TR | Board Connector, 20 Contact(s), 2 Row(s), Male/Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | 08CH-A-02-IDC vs LS2-110-02-L-D-TR |
91560-0002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, | Molex | 08CH-A-02-IDC vs 91560-0002 |
1640HSF178002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Plug | Ratioplast Electronics | 08CH-A-02-IDC vs 1640HSF178002 |