Part Details for 08B1-1X4T-06-F by Bel Fuse
Overview of 08B1-1X4T-06-F by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-08B1-3310-156.250000 | SiTime | SIT9375AI-08B1-3310-156.250000 | |
DS1608B-106MLC | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608B-106MLB | Coilcraft Inc | General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 08B1-1X4T-06-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B1-1X4T-06-F-ND
|
DigiKey | CONN JACK 4PORT 100 BASE-T PCB Min Qty: 120 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7604 | Buy Now |
DISTI #
08B1-1X4T-06-F
|
Avnet Americas | CONN RJ-45 F 32 POS 2.03MM SLDR RA TH 24TERM 4PORT - Trays (Alt: 08B1-1X4T-06-F) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.6676 / $10.8345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5900 / $13.9800 | Buy Now |
DISTI #
08B1-1X4T-06-F
|
Avnet Abacus | (Alt: 08B1-1X4T-06-F) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |