08C1003SPB5
Description: NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED

Overview of 08C1003SPB5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 08C1003SPB5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 08C1003SPB5
Avnet Americas THERMISTOR NTC 8C1003-B5 P06 - Bulk (Alt: 08C1003SPB5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 71-08C1003SPB5
Mouser Electronics NTC Thermistors 100Kohms Specl Tol RoHS: Not Compliant 0
  • 500 $2.2800
  • 2,500 $2.2400
$2.2400 / $2.2800 Order Now

CAD Models for 08C1003SPB5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 08C1003SPB5 by Vishay Intertechnologies

08C1003SPB5
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
2.41 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
25 °C
Resistance
100000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3943 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. 08C1003SPB5
    Vishay Intertechnologies
    NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 08C1003SPB5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 08C1003SPB5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 08C1003SPB5 would you like to use for your alert(s)?
  • Please alert me when 08C1003SPB5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 08C1003SPB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 08C1003SPB5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 08C1003SPB5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 08C1003SPB5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 08C1003SPB5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: