Part Details for 08FMN-BMT-A-TF by JST Manufacturing
Overview of 08FMN-BMT-A-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08FMN-BMT-A-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-08FMN-BMT-A-TFCT-ND
|
DigiKey | CONN FFC VERT 8POS 1MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6096 In Stock |
|
$0.2605 / $0.6400 | Buy Now |
DISTI #
08FMN-BMT-A-TF
|
TME | Connector: FFC/FPC, vertical, PIN: 8, Non-ZIF, SMT, 0.5A, -25÷85°C Min Qty: 1000 | 0 |
|
$0.2320 | RFQ |
DISTI #
08FMN-BMT-A-TF
|
Maritex | Non- ZIF connector for FFC/FPC, pitch 1.00mm, 8-contacts, SMD, top entry Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.2160 / $0.3718 | Buy Now |
Part Details for 08FMN-BMT-A-TF
08FMN-BMT-A-TF CAD Models
08FMN-BMT-A-TF Part Data Attributes
|
08FMN-BMT-A-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
08FMN-BMT-A-TF
JST Manufacturing
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 08FMN-BMT-A-TF
This table gives cross-reference parts and alternative options found for 08FMN-BMT-A-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08FMN-BMT-A-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-8 | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 08FMN-BMT-A-TF vs 2041070-8 |