Part Details for 08HR-6S by JST Manufacturing
Overview of 08HR-6S by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08HR-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 353 |
|
$0.5852 / $1.4630 | Buy Now |
Part Details for 08HR-6S
08HR-6S CAD Models
08HR-6S Part Data Attributes:
|
08HR-6S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
08HR-6S
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH DENSITY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 08HR-6S
This table gives cross-reference parts and alternative options found for 08HR-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08HR-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS8S-B5S26 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-B5S26 |
CMS8S-S5S36 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-S5S36 |
43061-1008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | 08HR-6S vs 43061-1008 |
51763-100800BALF | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 08HR-6S vs 51763-100800BALF |
CMS8S-G5H21 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-G5H21 |
CMS8S-D5H03 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-D5H03 |
2110992-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 08HR-6S vs 2110992-8 |
CMS8S-L5H25 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-L5H25 |
CMS8S-L5M16 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 08HR-6S vs CMS8S-L5M16 |
08KR-6S | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | JST Manufacturing | 08HR-6S vs 08KR-6S |