Part Details for 08K12S-000S3 by Rosenberger
Overview of 08K12S-000S3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08K12S-000S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08K12S-000S3-ND
|
DigiKey | PRECISION 1.85 SHORT Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,188.1500 | Buy Now |
DISTI #
476-08K12S-000S3
|
Mouser Electronics | RF Connector Accessories SHORT RoHS: Compliant | 0 |
|
$2,051.8700 | Order Now |
|
Dynamic Solutions GmbH | 22 |
|
RFQ |
Part Details for 08K12S-000S3
08K12S-000S3 CAD Models
08K12S-000S3 Part Data Attributes:
|
08K12S-000S3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
08K12S-000S3
Rosenberger
RF Connector, Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 65 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 3.42 |