Part Details for 08LL36-01-1-10S by Grayhill Inc
Overview of 08LL36-01-1-10S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08LL36-01-1-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08LL36-01-1-10S-ND
|
DigiKey | SWITCH ROTARY 10POS Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
08LL36-01-1-10S
|
Avnet Americas | 08LL36-01-1-10S,KEY , , 12DECK, 1POLE/DECK, 2 POSIT - Bulk (Alt: 08LL36-01-1-10S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.2500 / $101.2700 | Buy Now |
DISTI #
000000000000375582
|
Sager | Rotary Switches 08LL36-01-1-10S,KEY , , 12deck, 1pole/deck, 4 positions/pole, shorting | 0 |
|
Buy Now |