Part Details for 08SH-A-02-GS-SMT-PP-T/R by Adam Technologies Inc
Overview of 08SH-A-02-GS-SMT-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 08SH-A-02-GS-SMT-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-08SH-A-02-GS-SMT-PP-T/RCT-ND
|
DigiKey | CONN HEADER SMD 2POS 0.8MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1458 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
737-08SHA02GSSMTP
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 2POS 0.8MM RoHS: Compliant | 0 |
|
$0.2760 / $0.7700 | Order Now |
DISTI #
74894896
|
RS | Connector, header, SMD 2 position, 0.8MM | Adam Tech 08SH-A-02-GS-SMT-PP-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3170 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 2Pos 0.8mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2403 / $0.3307 | Buy Now |