Part Details for 09 0078 00 03 by Franz Binder GmbH & Co
Overview of 09 0078 00 03 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0078YGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion) | |
UPD78F0078GK-9ET | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TQFP, / | |
UPD780078GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Remote Control Applications (Non Promotion), TQFP, / |
Price & Stock for 09 0078 00 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8020
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:711 Series, Circular Connector Shell Style:-, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Brass Body Rohs Compliant: Yes |Binder 09 0078 00 03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$8.1600 / $10.4600 | Buy Now |