There are no models available for this part yet.
Overview of 09 0135 70 03 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13503BPA | Analog Devices | OP27AZ7/38510 IC | |
JM38510/13502BGA | Analog Devices | OP07J6/38510 IC | |
JM38510/13503BGA | Analog Devices | OP27AJ6/38510 IC |
Price & Stock for 09 0135 70 03 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-0135-70-03
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 3, 7A, 150V Min Qty: 1 | 0 |
|
$8.1300 / $11.2600 | RFQ |