Part Details for 09 03 264 6824 by HARTING Technology Group
Overview of 09 03 264 6824 by HARTING Technology Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 03 264 6824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7407
|
Newark | Din 41612, Receptacle, 64Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper, No. Of Mating Rohs Compliant: Yes |Harting 09 03 264 6824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 762 |
|
$1.9700 / $3.6500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1788 |
|
RFQ | |
DISTI #
2112393
|
element14 Asia-Pacific | DIN 41612, RECEPTACLE, 64WAY RoHS: Compliant Min Qty: 1 Container: Each | 700 |
|
$3.0461 / $3.4002 | Buy Now |
DISTI #
2112393
|
Farnell | DIN 41612, RECEPTACLE, 64WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 762 |
|
$2.0119 / $3.8114 | Buy Now |
Part Details for 09 03 264 6824
09 03 264 6824 CAD Models
09 03 264 6824 Part Data Attributes:
|
09 03 264 6824
HARTING Technology Group
Buy Now
|
Compare Parts:
09 03 264 6824
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |