Part Details for 09 0307 00 03 by Franz Binder GmbH & Co
Overview of 09 0307 00 03 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 09 0307 00 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5197
|
Newark | Circular Connector, Receptacle, 3 Way, Panel, Product Range:680 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Binder 09 0307 00 03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$7.4300 / $9.5200 | Buy Now |