Part Details for 09 0307 90 03 by Binder UK Ltd
Overview of 09 0307 90 03 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-781NRB | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for 09 0307 90 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0307-90-03
|
TME | Connector: M16, socket, male, THT, PIN: 3, 7A, 150V, straight, IP40 Min Qty: 1 | 0 |
|
$5.3500 / $7.4700 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1502 |
|
RFQ |