Part Details for 09 0310 02 04 by Binder UK Ltd
Overview of 09 0310 02 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0310 02 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0310-02-04
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 4, 6A, 150V Min Qty: 1 | 0 |
|
$6.5900 / $9.4100 | RFQ |
DISTI #
66F164
|
Bürklin Elektronik | Jack, 4 pole, solder cup, screw locking, straight, 09 0310 02 04 Min Qty: 1 | 60 |
|
$7.0264 / $9.4699 | Buy Now |