Part Details for 09 0316 290 05 by Binder UK Ltd
Overview of 09 0316 290 05 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0316 290 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0316-290-05
|
TME | Connector: M16, socket, female, THT, PIN: 5, 6A, 150V, straight, IP40 Min Qty: 1 | 0 |
|
$6.5800 / $9.1000 | RFQ |
DISTI #
66P0585
|
Bürklin Elektronik | Panel socket, 5 pole, solder connection, screw locking, straight, 09 0316 290 05 Min Qty: 1 | 6 |
|
$7.2174 / $9.6981 | Buy Now |