Part Details for 09 0321 09 06 by Binder UK Ltd
Overview of 09 0321 09 06 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0321 09 06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0321-09-06
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 6, 5A, 150V Min Qty: 1 | 0 |
|
$9.1000 / $12.8200 | RFQ |
DISTI #
66P0610
|
Bürklin Elektronik | Plug, 6 pole, solder connection, screw locking, straight, 09 0321 09 06 Min Qty: 1 | 107 |
|
$10.9112 / $14.6629 | Buy Now |