Part Details for 09 0335 80 19 by Binder UK Ltd
Overview of 09 0335 80 19 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-335 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1210-335KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
LPS5030-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 09 0335 80 19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0335-80-19
|
TME | Connector: M16, socket, male, soldering, PIN: 19, 3A, 32V, straight Min Qty: 1 | 0 |
|
$12.5200 / $17.6600 | RFQ |