Part Details for 09 0423 00 07 by Binder UK Ltd
Overview of 09 0423 00 07 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0423 00 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0423-00-07
|
TME | Connector: M9, socket, male, Plating: gold-plated, 125V, IP67, PIN: 7 Min Qty: 1 | 0 |
|
$8.5300 / $10.1600 | RFQ |
DISTI #
67F388
|
Bürklin Elektronik | Panel plug, 7 pole, solder connection, screw locking, straight, 09 0423 00 07 Min Qty: 1 | 62 |
|
$9.2605 / $12.4452 | Buy Now |