Part Details for 09 0427 80 08 by Binder UK Ltd
Overview of 09 0427 80 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0427 80 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0427-80-08
|
TME | Connector: M9, socket, male, Plating: gold-plated, 125V, IP67, PIN: 8 Min Qty: 1 | 0 |
|
$11.6600 / $15.2100 | RFQ |
DISTI #
67F2584
|
Bürklin Elektronik | Panel plug, 8 pole, solder connection, screw locking, straight, 09 0427 80 08 Min Qty: 1 | 49 |
|
$14.0644 / $18.8964 | Buy Now |