Part Details for 09 0453 90 14 by Binder UK Ltd
Overview of 09 0453 90 14 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak | |
UPD78F0453GK(S)-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 09 0453 90 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0453-90-14
|
TME | Connector: M16, PIN: 14, IP67, socket, male, 60V, 3A, THT Min Qty: 1 | 0 |
|
$15.1600 / $21.7700 | RFQ |