There are no models available for this part yet.
Overview of 09 0474 89 08 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 09 0474 89 08 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-0474-89-08
|
TME | Connector: M16, socket, female, soldering, PIN: 8, 5A, 32V, straight Min Qty: 1 | 0 |
|
$8.8800 / $12.3700 | RFQ |