There are no models available for this part yet.
Overview of 09 0508 00 16 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 09 0508 00 16 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-0508-00-16
|
TME | Connector: M16, PIN: 16, IP67, socket, female, 60V, 3A, soldering Min Qty: 1 | 0 |
|
$16.3400 / $23.3400 | RFQ |