Part Details for 09 0632 700 04 by Binder UK Ltd
Overview of 09 0632 700 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 0632 700 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-0632-700-04
|
TME | 09 0632 700 04 Min Qty: 1 | 0 |
|
$12.9900 / $16.0000 | RFQ |
DISTI #
66P1008
|
Bürklin Elektronik | Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 12 A, 09 0632 700 04 Min Qty: 1 | 10 |
|
$15.2552 / $20.5048 | Buy Now |