Part Details for 09 12 240 by KNIPEX
Overview of 09 12 240 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 12 240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7647
|
Newark | Cutting Plier, Lineman, 240Mm, Plier Style:Linesman, Jaw Opening Max:-, Overall Length:240Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 09 12 240 (Alternate Part Number: 4003773071969 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7600 / $60.1400 | Buy Now |
DISTI #
2172-0912240-ND
|
DigiKey | HIGH LEV LINE NEW ENGLAND HEAD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$58.1368 / $67.6900 | Buy Now |
DISTI #
KNP.0912240
|
TME | Pliers, for gripping and cutting,universal, 240mm Min Qty: 1 | 1 |
|
$47.5100 / $50.9000 | Buy Now |
Part Details for 09 12 240
09 12 240 CAD Models
09 12 240 Part Data Attributes
|
09 12 240
KNIPEX
Buy Now
|
Compare Parts:
09 12 240
KNIPEX
|
Samacsys Manufacturer | KNIPEX |