Part Details for 09 2446 310 03 by Binder UK Ltd
Overview of 09 2446 310 03 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2446IUHF#TRPBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult | |
LTC2446CUHF#TRPBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult | |
LTC2446CUHF#PBF | Analog Devices | 24-B 8-Ch DS ADCs w/ Sel Mult |
Price & Stock for 09 2446 310 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-2446-310-03
|
TME | Connector: 7/8", PIN: 3, IP68, socket, female, 300V, 10A, cables, 820 Min Qty: 1 | 0 |
|
$13.5200 / $19.4200 | RFQ |