Part Details for 09 3431 116 04 by Binder UK Ltd
Overview of 09 3431 116 04 by Binder UK Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 3431 116 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-3431-116-04
|
TME | 09 3431 116 04 Min Qty: 1 | 0 |
|
$8.2500 / $10.5200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2470 |
|
RFQ | |
DISTI #
66P1164
|
Bürklin Elektronik | Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, 4 A, 09 3431 116 04 Min Qty: 1 | 203 |
|
$9.9972 / $13.4371 | Buy Now |