Part Details for 09 3442 87 05 by Binder UK Ltd
Overview of 09 3442 87 05 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 3442 87 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-3442-87-05
|
TME | 09 3442 87 05 Min Qty: 1 | 0 |
|
$9.6900 / $12.4100 | RFQ |
DISTI #
67F9925
|
Bürklin Elektronik | Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 4 A, 09 3442 87 05 Min Qty: 1 | 56 |
|
$11.3945 / $15.3037 | Buy Now |