Part Details for 09 4844 00 19 by Binder UK Ltd
Overview of 09 4844 00 19 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09 4844 00 19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-4844-00-19
|
TME | Connector: circular, 440, 32V, PIN: 19, socket, female, soldering Min Qty: 1 | 0 |
|
$18.2100 / $23.2200 | RFQ |
DISTI #
65F614
|
Bürklin Elektronik | Panel socket, 19 pole, solder cup, push pull, straight, 09 4844 00 19 Min Qty: 1 | 41 |
|
$19.0839 / $23.0419 | Buy Now |