Part Details for 09 4912 00 04 by Binder UK Ltd
Overview of 09 4912 00 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-121ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-121MLC | Coilcraft Inc | General Purpose Inductor, 0.125uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for 09 4912 00 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-4912-00-04
|
TME | Connector: circular, 430, 125V, PIN: 4, socket, female, soldering Min Qty: 1 | 0 |
|
$13.3600 / $16.4900 | RFQ |