There are no models available for this part yet.
Overview of 09 9477 00 07 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789477GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD789477GK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / | |
UPD789477GK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for 09 9477 00 07 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09-9477-00-07
|
TME | Connector: circular, 710, 125V, PIN: 7, socket, male, soldering, 3A Min Qty: 1 | 0 |
|
$7.2000 / $9.9800 | RFQ |