Part Details for 09 9482 00 08 by Binder UK Ltd
Overview of 09 9482 00 08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59482IRZ-T13 | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Reel | |
ISL59482IRZ | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifiers, QFN, /Tube | |
ISL59482EVAL1Z | Renesas Electronics Corporation | Dual, 500MHz Triple, Multiplexing Amplifier Evaluation Board |
Price & Stock for 09 9482 00 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09-9482-00-08
|
TME | Connector: circular, 710, 125V, PIN: 8, socket, female, soldering Min Qty: 1 | 0 |
|
$6.9400 / $7.9300 | RFQ |