Part Details for 09-0075.3132 by EAO AG
Overview of 09-0075.3132 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0075.3132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6679
|
Newark | Ip6K7 Keypad, I-O, Hardwired, Screw-In , Wurth Elektronik, Wrmpc3, 16 Pins, 6 Pb, 12V, Led Red Rohs Compliant: Yes |Eao 09-0075.3132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$203.5100 | Buy Now |
DISTI #
1948-09-0075.3132-ND
|
DigiKey | SWITCH KEYPAD 6KEY 0.03A 32V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$177.6918 / $200.4000 | Buy Now |
DISTI #
123-09-0075.3132
|
Mouser Electronics | Pushbutton Switches IP6K7 keypad, I/O (Hardwired), Screw-in , Wrth Elektronik: WRMPC3, 16 pins, 6 PB, 12V, LED red RoHS: Compliant | 0 |
|
$183.0300 / $220.4200 | Order Now |
DISTI #
09-0075.3132
|
TME | Keypad: plastic, LED, Rcont max: 10000mΩ, 6.5N, -40÷85°C, 09 Min Qty: 1 | 1 |
|
$201.0700 / $216.6500 | Buy Now |