-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2586
|
Newark | Edge Connector,cable Mount,3 Contacts,number Of Contact Rows:1 |Molex 09-01-6031 (Alternate Part Number: 800754228947 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7510 |
|
$1.0000 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
7510 Partner Stock |
|
$0.3397 / $2.7600 | Buy Now |
DISTI #
Molex 09-01-6031
|
PEI Genesis | Card Edge Connector | 7510 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
7510 Partner Stock |
|
$0.3397 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09-01-6031
Molex
Buy Now
Datasheet
|
Compare Parts:
09-01-6031
Molex
Card Edge Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 08-52-0072; 08-52-0071; 08-58-0121; 08-65-0115, POLARIZED | |
Body Breadth | 0.299 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.722 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |