Part Details for 09-0407-30-03 by Franz Binder GmbH & Co
Overview of 09-0407-30-03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 09-0407-30-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Male panel mount connector, Contacts: 3, shieldable, THT, IP67, front fastened RoHS: Compliant | 0 |
|
$10.1600 / $22.9400 | Buy Now |
|
CDM Electronics | M RECP rear-mounting 6mm stand-off Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 09-0407-30-03
09-0407-30-03 CAD Models
09-0407-30-03 Part Data Attributes:
|
09-0407-30-03
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0407-30-03
Franz Binder GmbH & Co
Circular Connector, 3 Contact(s), Polyamide, Male, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELDED | |
Backshell Type | SOLID | |
Body Depth | 0.661 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |