Part Details for 09-0416-35-05 by Franz Binder GmbH & Co
Overview of 09-0416-35-05 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09-0416-35-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M9 IP67 Female panel mount connector, Contacts: 5, shieldable, THT, IP67, front fastened RoHS: Compliant |
192 In Stock |
|
$11.5100 / $25.9700 | Buy Now |
|
CDM Electronics | F RECP rear-mounting 10mm stand-off Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female panel mount connector, Contacts: 5, shieldable, THT, IP67, front fastened RoHS: Compliant |
192 In Stock |
|
$11.5100 / $25.9700 | Buy Now |
Part Details for 09-0416-35-05
09-0416-35-05 CAD Models
09-0416-35-05 Part Data Attributes
|
09-0416-35-05
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
09-0416-35-05
Franz Binder GmbH & Co
Circular Connector, 5 Contact(s), Polyamide, Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FRANZ BINDER GMBH & CO | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |